Kyocera SM041C475KAN360 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | DIP |
| Dielectric | X7R |
| Height | 9.14mm |
| Height - Seated (Max) | 0.36inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 0.402inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SM |
| Termination | PC Pin |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.441inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera SM041C475KAN360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.