Kyocera SM042C225KAJ240 technical specifications.
| Capacitance | 2.2uF |
| Dielectric | X7R |
| Dissipation Factor | 3% |
| Height | 0.24inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 0.4inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.4inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera SM042C225KAJ240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.