Kyocera SM049C225KBN290 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | DIP |
| Height - Seated (Max) | 0.29inch |
| Lead/Base Style | Straight |
| Length | 0.402inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SM |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Width | 0.441inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SM049C225KBN290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.