This ceramic capacitor from Kyocera features a capacitance of 6.8uF with a tolerance of 10% and a DC rated voltage of 500V. It has a dielectric of X7R and is available in a through hole package with a lead pitch of 2.54mm. The capacitor measures 52.1mm in length and 12.2mm in height. It operates within a temperature range of -55°C to 125°C and is not radiation hardened. This component is not RoHS compliant and contains lead.
Kyocera SM517C685KAN480 technical specifications.
| Capacitance | 6.8uF |
| Dielectric | X7R |
| Height | 12.2mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 52.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pin |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera SM517C685KAN480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.