Kyocera SM525E597ZAN650 technical specifications.
| Capacitance | 590uF |
| Dielectric | Z5U |
| Lead Pitch | 2.54mm |
| Length | 38.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pin |
| Tolerance | 80% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SM525E597ZAN650 to view detailed technical specifications.
No datasheet is available for this part.