Kyocera SM527C156KBL480 technical specifications.
| Capacitance | 15uF |
| Package/Case | SMD/SMT |
| Dielectric | X7R |
| Height | 12.2mm |
| Height - Seated (Max) | 0.65inch |
| Lead Free | Contains Lead |
| Lead Pitch | 0.799inch |
| Lead/Base Style | Straight |
| Length | 0.3inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SM |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.25inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera SM527C156KBL480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.