Bidirectional TVS Diode, 140V operating supply voltage, 155V minimum breakdown voltage, 171V maximum breakdown voltage, and 227V clamping voltage. Features 1.76A peak pulse current, 400W peak pulse power, and 1µA leakage current. Packaged in a DO-214AC (SMA) surface mount case, this component offers a wide operating temperature range from -55°C to 150°C and is RoHS compliant.
Kyocera SMAJ140CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 227V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 171V |
| Min Breakdown Voltage | 155V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.76A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 140V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.76A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 140V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SMAJ140CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.