
The SMAJ220CA is a surface mount Zener diode from Kyocera with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a clamping voltage of 356V and a minimum breakdown voltage of 246V. The diode is lead free and RoHS compliant, and is packaged in a DO-214AC case for surface mount applications.
Kyocera SMAJ220CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 356V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 246V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.12A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 220V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.12A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 220V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SMAJ220CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
