
Bidirectional transient voltage suppressor (TVS) diode in a DO-214AC package, designed for surface mount applications. Features a 5V reverse standoff voltage and a 9.2V clamping voltage. Offers 400W peak pulse power handling and a maximum surge current of 43.48A. Operates across a wide temperature range from -55°C to 150°C. RoHS compliant.
Kyocera SMAJ5.0CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 9.2V |
| Diode Type | ZENER |
| Max Breakdown Voltage | 7V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 43.48A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Cut Tape |
| Peak Pulse Current | 43.48A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SMAJ5.0CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.