Unidirectional TVS Diode for surge suppression, featuring a 90V reverse standoff voltage and 100V minimum breakdown voltage. This component offers a 146V clamping voltage and a maximum surge current of 2.74A, with a peak pulse power rating of 400W. Designed for surface mount applications in a DO-214AC package, it operates across a temperature range of -55°C to 150°C and exhibits a low leakage current of 1uA.
Kyocera SMAJ90A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 146V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 111V |
| Min Breakdown Voltage | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.74A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 90V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 2.74A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 100V |
| Reverse Standoff Voltage | 90V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SMAJ90A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
