
Bidirectional transient voltage suppressor diode, 140V operating supply voltage, 600W peak pulse power. Features a 227V clamping voltage, 155V minimum breakdown voltage, and 171V maximum breakdown voltage. Surface mountable in a DO-214AA package with 1uA leakage current. Operates across a -55°C to 150°C temperature range.
Kyocera SMBJ140CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 227V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 171V |
| Min Breakdown Voltage | 155V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 2.65A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 140V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.65A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 140V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SMBJ140CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
