Kyocera SMBJ26CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 42.1V |
| Diode Type | ZENER |
| Max Breakdown Voltage | 31.9V |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 14.25A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 14.25A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SMBJ26CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.