Bidirectional TVS diode offering 600W peak pulse power and 48V reverse standoff voltage. Features a 53.3V reverse breakdown voltage and 77.4V clamping voltage, with a low 1uA leakage current. Designed for surface mount applications, this single-element device operates across a wide temperature range from -55°C to 150°C. RoHS compliant for environmental responsibility.
Kyocera SMBJ48CA technical specifications.
| Clamping Voltage | 77.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SMBJ48CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.