
Bidirectional TVS Diode for surge suppression, featuring a 90V operating voltage and 100V reverse breakdown voltage. This surface mount component offers a 146V clamping voltage and 600W peak pulse power, with a 4.11A peak pulse current rating. Operating across a -55°C to 150°C temperature range, it presents a low 1µA leakage current.
Kyocera SMBJ90CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 146V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 111V |
| Min Breakdown Voltage | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 4.11A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 90V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 4.11A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 100V |
| Reverse Standoff Voltage | 90V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SMBJ90CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
