
Unidirectional TVS Diode for surge suppression, featuring a 140V operating supply voltage and 155V minimum breakdown voltage. This component offers a 227V clamping voltage and handles a 6.6A peak pulse current with 1.5kW peak pulse power. Designed for surface mount installation in a DO-214AB package, it operates across a wide temperature range from -55°C to 150°C and exhibits a low 1uA leakage current.
Kyocera SMCJ140A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 227V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 155V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 6.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 140V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 140V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SMCJ140A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.