Bidirectional TVS Diode for surge suppression, featuring a 5V reverse standoff voltage and 9.2V clamping voltage. This surface mount component, housed in a DO-214AB package, offers a peak pulse power of 1.5kW and a maximum surge current of 163A. Operating across a wide temperature range from -55°C to 150°C, it provides single-channel protection. The device is RoHS compliant and supplied on tape and reel.
Kyocera SMCJ5.0CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 9.2V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 163A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 163A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SMCJ5.0CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
