5µF, 50V X7R ceramic capacitor with 10% tolerance, designed for through-hole mounting. Features a DIP package with radial termination, a 2.54mm lead pitch, and a 0.508mm lead diameter. Operates across a wide temperature range from -55°C to 125°C, suitable for high-temperature applications. Dissipation factor is 2.5%, with a seated height of 0.36 inches.
Kyocera SMX45C505KAN360 technical specifications.
| Capacitance | 5uF |
| Package/Case | DIP |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Features | High Temperature |
| Height | 9.14mm |
| Height - Seated (Max) | 0.36inch |
| Lead Diameter | 0.508mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SMX |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.441inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SMX45C505KAN360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.