Kyocera SMX51C205KAN650 technical specifications.
| Capacitance | 2uF |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Features | High Temperature |
| Height | 16.5mm |
| Height - Seated (Max) | 0.25inch |
| Lead Diameter | 0.508mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SMX |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SMX51C205KAN650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.