Kyocera SQCA5A102JAJ1A technical specifications.
| Capacitance | 1nF |
| Dielectric | C0G |
| Length | 35.6mm |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 35.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SQCA5A102JAJ1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.