Kyocera SQCA5A241FAJWE technical specifications.
| Capacitance | 240pF |
| Case Code (Imperial) | 0505 |
| Case Code (Metric) | 1414 |
| Package/Case | 0605 |
| Construction | Flat |
| Depth | 1.4mm |
| Dielectric | C0G |
| Height | 0.508mm |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Waffle |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SQ |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera SQCA5A241FAJWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.