This ceramic capacitor from Kyocera has a capacitance of 15 picofarads and a DC rated voltage of 150 volts. It is constructed with a C0G dielectric and has a tolerance of ±5%. The capacitor is available in a surface mount package with a size of 1.4mm in length, width, and height. Operating temperatures range from -55°C to 125°C.
Kyocera SQCAEA150JATME\500 technical specifications.
| Capacitance | 15pF |
| Construction | Flat |
| Depth | 1.4mm |
| Dielectric | C0G |
| Height | 0.508mm |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SQ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 150V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCAEA150JATME\500 to view detailed technical specifications.
No datasheet is available for this part.