Kyocera SQCAEA2R0BATWE technical specifications.
| Capacitance | 2pF |
| Package/Case | 0605 |
| Construction | Flat |
| Depth | 1.4mm |
| Dielectric | C0G |
| Height | 0.508mm |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Waffle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQ |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCAEA2R0BATWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.