The Kyocera SQCAEM101JATWE is a ceramic capacitor with a capacitance of 100pF and a tolerance of 5%. It has a voltage rating of 150V and is constructed with a flat ceramic dielectric material. This component is designed for surface mount applications and is packaged in a 0605 case. The operating temperature range is from -55°C to 125°C, and it is compliant with RoHS regulations.
Kyocera SQCAEM101JATWE technical specifications.
| Capacitance | 100pF |
| Package/Case | 0605 |
| Construction | Flat |
| Dielectric Material | Ceramic |
| Height | 0.508mm |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Waffle |
| RoHS Compliant | Yes |
| Series | SQ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCAEM101JATWE to view detailed technical specifications.
No datasheet is available for this part.