The Kyocera SQCAEM1R6BATME\500 is a ceramic capacitor with a capacitance of 1.6pF and a voltage rating of 150V. It has a surface mount package with a 0505 case code and is suitable for use in high-temperature applications, operating between -55°C and 175°C. The capacitor is constructed with a flat ceramic dielectric material and has a termination of SMD/SMT. It is available in tape and reel packaging.
Kyocera SQCAEM1R6BATME\500 technical specifications.
| Capacitance | 1.6pF |
| Case Code (Imperial) | 0505 |
| Case Code (Metric) | 1414 |
| Package/Case | 0505 |
| Construction | Flat |
| Depth | 1.4mm |
| Dielectric Material | Ceramic |
| Height | 0.508mm |
| Length | 1.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SQ |
| Termination | SMD/SMT |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCAEM1R6BATME\500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.