Kyocera SQCAEM220FATME\500 technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 0605 |
| Case Code (Metric) | 1613 |
| Construction | Flat |
| Depth | 1.4mm |
| Dielectric Material | Ceramic |
| Height | 0.508mm |
| Length | 1.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SQ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCAEM220FATME\500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.