This ceramic capacitor has a capacitance of 2pF and a voltage rating of 150V. It is constructed in a flat configuration and has a package size of 0605. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a tape and reel packaging format with 2000 pieces per package. The component is RoHS compliant.
Kyocera SQCAEM2R0CATME technical specifications.
| Capacitance | 2pF |
| Case Code (Imperial) | 0505 |
| Case Code (Metric) | 1414 |
| Package/Case | 0605 |
| Construction | Flat |
| Depth | 1.4mm |
| Length | 0.055inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQ |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 0.055inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCAEM2R0CATME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.