This ceramic capacitor from Kyocera has a capacitance of 2.4pF and a voltage rating of 150V. It is constructed with a flat construction and features a self-resonant frequency of 1MHz. The capacitor is available in a 0605 package and is designed for surface mount applications. It operates within a temperature range of -55°C to 175°C and is not radiation hardened. The capacitor is packaged on a tape and reel.
Kyocera SQCAEM2R4BATME\500 technical specifications.
| Capacitance | 2.4pF |
| Case Code (Imperial) | 0605 |
| Case Code (Metric) | 1613 |
| Package/Case | 0605 |
| Construction | Flat |
| Depth | 1.4mm |
| Dielectric Material | Ceramic |
| Height | 0.508mm |
| Length | 1.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 1MHz |
| Series | SQ |
| Termination | SMD/SMT |
| Tolerance | 4.17% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCAEM2R4BATME\500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.