The Kyocera SQCAEM820JAJME is a ceramic capacitor with a capacitance of 82pF and a voltage rating of 150V. It has a tolerance of 5% and is available in a 0605 package. The capacitor is constructed with a flat construction and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for surface mount applications and is not radiation hardened.
Kyocera SQCAEM820JAJME technical specifications.
| Capacitance | 82pF |
| Case Code (Imperial) | 0605 |
| Case Code (Metric) | 1613 |
| Package/Case | 0605 |
| Construction | Flat |
| Depth | 1.4mm |
| Height | 1.45mm |
| Lead Free | Contains Lead |
| Length | 0.055inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SQ |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 0.055inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera SQCAEM820JAJME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.