Surface mount ceramic capacitor with 2.2nF capacitance and 50V DC rating. Features C0G dielectric, 10% tolerance, and a 1210 (3225 metric) case size. Operates from -55°C to 125°C and is supplied in tape and reel packaging. Dimensions include 2.79mm length, 2.79mm width, and 0.762mm height.
Kyocera SQCB5A222KAJME technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.79mm |
| Dielectric | C0G |
| Height | 0.762mm |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SQ |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000564oz |
| Width | 2.79mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera SQCB5A222KAJME to view detailed technical specifications.
No datasheet is available for this part.