This 500V ceramic capacitor features a capacitance of 0.9pF and is packaged in the 1111 form. It is designed for surface mount applications and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and available in quantities of 2000 per reel.
Kyocera SQCB7M0R9BAT1A technical specifications.
| Capacitance | 0.9pF |
| Package/Case | 1111 |
| Construction | Flat |
| Depth | 2.79mm |
| Height | 0.762mm |
| Length | 2.79mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQ |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCB7M0R9BAT1A to view detailed technical specifications.
No datasheet is available for this part.