Kyocera SQCB7M100GATME\500 technical specifications.
| Capacitance | 10pF |
| Package/Case | Ceramic |
| Construction | Flat |
| Lead Free | Lead Free |
| Length | 2.79mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 2% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCB7M100GATME\500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.