Kyocera SQCB7M100JAJME\500 technical specifications.
| Capacitance | 10pF |
| Package/Case | Ceramic |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCB7M100JAJME\500 to view detailed technical specifications.
No datasheet is available for this part.