Kyocera SQCB7M100JAJMEV technical specifications.
| Capacitance | 10pF |
| Package/Case | Ceramic |
| Height | 0.762mm |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SQ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 2.79mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SQCB7M100JAJMEV to view detailed technical specifications.
No datasheet is available for this part.