This 500V ceramic capacitor features a capacitance of 10pF and a tolerance of 5%. It is designed to operate within a temperature range of -55°C to 125°C. The capacitor is packaged in a ceramic case and is available in quantities of 1000. It is supplied on tape and reel for convenient mounting.
Kyocera SQCB7M100JATMEV technical specifications.
| Capacitance | 10pF |
| Package/Case | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SQ |
| Tolerance | 5% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCB7M100JATMEV to view detailed technical specifications.
No datasheet is available for this part.