Kyocera SQCB7M101GAT1A technical specifications.
| Capacitance | 100pF |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCB7M101GAT1A to view detailed technical specifications.
No datasheet is available for this part.