The Kyocera SQCB7M1R0BAT1A is a ceramic capacitor with a capacitance of 1pF and a voltage rating of 500V. It is designed for surface mount applications and has an operating temperature range of -55°C to 175°C. The capacitor is packaged in a tape and reel format with 2000 units per package. It is compliant with RoHS regulations and is suitable for use in a variety of electronic applications.
Kyocera SQCB7M1R0BAT1A technical specifications.
| Capacitance | 1pF |
| Package/Case | 1111 |
| Construction | Flat |
| Depth | 2.79mm |
| Height | 0.762mm |
| Length | 2.79mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQ |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCB7M1R0BAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
