Kyocera SQCB7M1R2BAT1A technical specifications.
| Capacitance | 1.2pF |
| Package/Case | 1111 |
| Construction | Flat |
| Depth | 2.79mm |
| Length | 0.11inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQ |
| Thickness | 0.102inch |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCB7M1R2BAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.