Surface mount ceramic capacitor with 20pF capacitance and 5% tolerance. Features a 500V DC rated voltage and a maximum operating temperature of 175°C. Constructed with a flat dielectric material in an 1111 (2.79mm x 2.79mm) case code. Lead-free and RoHS compliant, packaged on tape and reel.
Kyocera SQCB7M200JATME technical specifications.
| Capacitance | 20pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Construction | Flat |
| Depth | 2.79mm |
| Dielectric Material | Ceramic |
| Height | 0.762mm |
| Lead Free | Lead Free |
| Length | 2.79mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQ |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCB7M200JATME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.