Kyocera SQCB7M2R2CAT1A technical specifications.
| Capacitance | 2.2pF |
| Package/Case | Ceramic |
| Construction | Flat |
| Depth | 2.79mm |
| Length | 2.79mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 70.9mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCB7M2R2CAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.