This 500V ceramic capacitor has a capacitance of 3.3pF and is available in 1210 and 3225 case codes. It operates within a temperature range of -55°C to 125°C and is packaged on tape and reel. The capacitor is lead-free and compliant with self-resonant frequency of 1MHz.
Kyocera SQCB7M3R3BATME\500 technical specifications.
| Capacitance | 3.3pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Dielectric Material | Ceramic |
| Height | 0.762mm |
| Lead Free | Lead Free |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 1MHz |
| Series | SQ |
| Termination | SMD/SMT |
| Tolerance | 3.03% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCB7M3R3BATME\500 to view detailed technical specifications.
No datasheet is available for this part.