Kyocera SQCB7M820JAJME technical specifications.
| Capacitance | 82pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Construction | Flat |
| Depth | 2.79mm |
| Lead Free | Contains Lead |
| Length | 2.79mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SQ |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera SQCB7M820JAJME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.