This 150pF ceramic capacitor has a voltage rating of 300V and a tolerance of 5%. It is designed for surface mount applications and has a maximum operating temperature of 175°C. The capacitor is constructed with a flat design and has a package quantity of 1. It is packaged in tape and reel format.
Kyocera SQCB9M151JAJME\500 technical specifications.
| Capacitance | 150pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Construction | Flat |
| Depth | 2.79mm |
| Height | 0.762mm |
| Length | 2.79mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SQ |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Tolerance | 5% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.000564oz |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCB9M151JAJME\500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.