
This 150V C0G ceramic capacitor features a capacitance of 1nF with a 10% tolerance. It is designed for surface mount applications and is available in a 1210 package. The operating temperature range is from -55°C to 125°C. This component is RoHS compliant and suitable for use in a variety of electronic circuits.
Kyocera SQCBEA102KA1ME technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1111 |
| Dielectric | C0G |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SQ |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Tolerance | 10% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCBEA102KA1ME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.