This 1nF ceramic capacitor is rated for 150V with a 5% tolerance. It has a surface mount termination and is available in a tape and reel packaging format. The operating temperature range is -55°C to 125°C. The capacitor is not RoHS compliant and contains lead.
Kyocera SQCBEM102JAJME technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1111 |
| Height | 0.762mm |
| Lead Free | Contains Lead |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SQ |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000564oz |
| Width | 2.79mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SQCBEM102JAJME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.