This ceramic capacitor from Kyocera has a capacitance of 1nF and a voltage rating of 150V. It is designed for surface mount applications and has a tolerance of 10%. The capacitor operates within a temperature range of -55°C to 125°C. It is available in a package quantity of 1000 pieces, packaged on a tape and reel.
Kyocera SQCBEM102KAJMEV technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Height | 0.762mm |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SQ |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Tolerance | 10% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 0.11inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SQCBEM102KAJMEV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.