This ceramic capacitor from Kyocera has a capacitance of 560pF and a voltage rating of 150V. It is designed for surface mount applications and has a tolerance of 10%. The operating temperature range is -55°C to 125°C. The capacitor is packaged in a tape and reel format.
Kyocera SQCBEM561KAJME technical specifications.
| Capacitance | 560pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Height | 0.762mm |
| Lead Free | Contains Lead |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SQ |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Tolerance | 10% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 0.11inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SQCBEM561KAJME to view detailed technical specifications.
No datasheet is available for this part.