This ceramic capacitor from Kyocera has a capacitance of 680 picofarads and a voltage rating of 150 volts. It features a 10% tolerance and is designed for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a package quantity of 1 and is packaged in tape and reel.
Kyocera SQCBEM681KAJME technical specifications.
| Capacitance | 680pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Construction | Flat |
| Depth | 2.79mm |
| Lead Free | Contains Lead |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SQ |
| Thickness | 0.102inch |
| Tolerance | 10% |
| Voltage Rating | 150V |
| Width | 0.11inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera SQCBEM681KAJME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.