This Kyocera SQ series ceramic capacitor features a capacitance of 820pF and a voltage rating of 150V. It has a 10% tolerance and is designed for surface mount applications. The capacitor is constructed with a flat construction and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Kyocera SQCBEM821KAJME technical specifications.
| Capacitance | 820pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Construction | Flat |
| Depth | 2.79mm |
| Lead Free | Contains Lead |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SQ |
| Thickness | 0.102inch |
| Tolerance | 10% |
| Voltage Rating | 150V |
| Width | 0.11inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera SQCBEM821KAJME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.