Kyocera SQCFVA100GAT1A\500 technical specifications.
| Capacitance | 10pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.24mm |
| Dielectric | C0G |
| Height | 1.14mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | SQ |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 1.24mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCFVA100GAT1A\500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.