Kyocera SQCSVA0R1BAT1A\500 technical specifications.
| Capacitance | 0.1pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Dielectric Material | Ceramic |
| Max Operating Temperature | 125°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Tolerance | 0.1% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCSVA0R1BAT1A\500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.